AMS  

Development Kit for Lightning Sensor AS3935-BQFT

Mfr Part#: AS3935 DK
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$231.25 USD (each)
1+ $231.25

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Light Sensing
  • Core Supported: AS3935

The AS3935 DK is a Development Kit for AS3935 Lightning Sensor IC.

The AS3935 is a programmable fully integrated Lightning Sensor IC that detects the presence and approach of potentially hazardous lightning activity in the vicinity and provides an estimation on the distance to the head of the storm.

Features:

  • Lightning Detector warns of lightning storm activity within a radius of 40km
  • Distance estimation to the head of the storm down to 1km in 14 steps
  • Detects both cloud-to-ground and intra-cloud (cloud-to-cloud) flashes
  • Embedded man-made disturber rejection algorithm
  • Programmable detection levels enable threshold setting for optimal controls
  • SPI and I²C interface is used for control and register reading
  • Antenna Tuning to compensate variations of the external components
  • Supply voltage range 2.4 V to 5.5 V
  • Power-down, listening, and active mode
  • Package: 16LD MLPQ (4x4mm)

Applications:

  • Weather Stations
  • Clocks
  • Sports Equipment,
  • Portables
  • Pool Safety
  • Uninterruptible Power Supply (UPS)
  • Global Positioning System (GPS)
  • Cellular phones
  • Watches and Golf Equipmet

View the AS3935 Series of Lightning Sensor IC 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...