NXP  

Demo Board for SSL1523 Series LED driver for universal mains

Mfr Part#: OM8600/1523_3W120V
Packaging:  BULK
Std Packaging Qty:  1


Share


Prices

$67.00 USD (each)
1+ $67.00

Availability

Qty in Stock :   4
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LED Driver Evaluation
  • Core Supported: SSL1523

The SSL1523 AC/DC converter reference design shows how next-generation LED luminaires can be combined seamlessly with existing electrical infrastructures including wall-mounted dimmers. Based on the NXP STARplug family, it uses robust components and proven technologies to simplify the design of solid-state lighting (SSL) applications. The SSL1523 supports the development of next-generation LED luminaires and is compatible with existing wall-mounted dimmers. It is a long lifetime solution with high energy efficiency that enables fast evaluation and creation of lighting solutions.

The SS1523 evaluation board kit includes :  
  • SSL1523 120 v
  • Application note
  • Application Information Page
  • Literature

    Key Features of SSL :

    • High energy efficiency at approx. 15 W: 85% at 120 V AC, 82% at 230 V AC
    • Output voltage follows VF of the LEDs
    • Output current 1000 mA (± 5%)
    • Meets safety / isolation regulations (UL 1598 Class 2 and IEC60950)
    • Wide range of built-in protection circuits
  •  

    Accessories (0)

    * There is currently no detailed product information available.
    For more information, please call 1-800-675-1619

    Product Reviews (0)

    Stay in touch with the latest news...