NXP   

LOW OHMIC SWITCHES DEMO KIT

Mfr Part#: NX3LDEMOKIT
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$49.00 USD (each)
1+ $49.00

Availability

Qty in Stock: 83
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

NXP is introducing their best in class low-ohmic switches. This sample kit provides engineers with an excellent choice for audio and mixed signal applications in small and portable devices.

The NXP NX3xxT products feature low-switching threshold levels, making them ideal for interfacing with ASICs and other circuits requiring switching level translation. This portfolio can be used in cellular handsets, MP3 players, mobile video players, DSCs, digital camcorders, PDA’s, GPS devices, notebooks, portable instrumentation, LCD TVs and STB applications.

Each kit includes a discount coupon for 10% off your next purchase of these featured products.

Parts featured in kit:

NX3L1G3157GM

NX3L1T3157GM,132

NX3L1T3157GW,125

NX3L1G66GM,132

NX3V1G66GM,132

NX3V1T66GM,132

NX3L1G384GM,132

NX3V1G384GM

NX3L1G53GT,115

NX3L1G53GM,125

NX3L1T5157GM

NX3L2G66GT,115

NX3L2G66GM,125

NX3L2G384GT

NX3L2G384GM

NX3L4684GM

NX5DV330PW,118
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
STMICROELECTRONICS
VB921ZVFI
VB921ZVFI Series 5.5 V 7.5 A High Voltage Ignition Coil Driver Power I.C.
From $5.57 USD
STMICROELECTRONICS
STM32F107R...
STM32F107 Series 256 kB Flash 64 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
TYCO ELECTRONICS
2-1462037-...
IM Series 2 A DPDT 12 VDC Gull Wing Surface Mount Signal Relay
From $1.32 USD
WAKEFIELD
120-8
TO-220 Package 8 oz Tube Silicone Oil Based Thermal Joint Compound
From $26.31 USD
BOMAR INTERCONNECT
R0849
RCA Plug to F Jack Adapter
From $2.46 USD
NXP
NX3LDEMOKI...
LOW OHMIC SWITCHES DEMO KIT
From $49.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...