VICOR CORPORATION  

360 - 400 Vin 48 Vout 325 W V.I Chip BCM Bus Converter Evaluation Board

Mfr Part#: BCD384F480T325A00
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$103.23 USD (each)
1+ $103.23

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: BCM Series

The Customer Evaluation Board offers a convenient means to evaluate the performance of Vicor’s BCM bus converter and has been optimized for user convenience.

It is important to remember the fast response of most BCMs can readily show the limitations of the source, load, and associated wiring connected to the evaluation board. Care should be exercised to minimize stray source and load impedances in order to fully exercise the BCM.

Features:

  • High frequency ZVS / ZCS Sine Amplitude Converter™ (SAC™) 
  • High efficiency, up to >95% 
  • High density, >1,100 W/in³ 
  • Up to 325 W in a 1.1 in² package 
  • Low AC impedance: bulk capacitance elimination 
  • Low noise: no output filtering required 
  • Pick & place / SMD compatible 
  • Mix and match full and half-chip products 

Applications:

  • High End Computing Systems
  • Automated Test Equipment
  • Telecom Base Stations
  • High Density Power Supplies
  • Communications Systems

View the complete BCM™ family of Bus Converters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...