FREESCALE SEMICONDUCTOR   

Evaluation board that demontrates SPI communication protocol for part# MPL115A1

Mfr Part#: KITMPL115A1SPI
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$15.21 CAD (each)
1+ $15.21

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 10 Weeks
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
RENA
05708R8888...
Square Form Light Engine, 9 Warm White LEDs (3500K, 67lm), Medium Angle Lens
From $88.51 CAD
TYCO ELECTRONICS
1-480319-0...
Commercial MATE-N-LOK 2 Position Detent Lock Female Free Hanging Receptacle
From $0.0781 CAD
RENA
05702R7777...
Linear Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $68.13 CAD
C & K COMPONENTS
D6R10F1LFS...
D6 Series Gray Round SPST Off-Momentary Through Hole Key Switch
From $0.5799 CAD
EXAR
ST16C550CQ...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Single UART
From $2.63 CAD
COOPER BUSSMANN
DR127-150-...
DR Series 15 uH 20 % 5.03 A Shielded SMD Power Inductor
From $0.9683 CAD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates SPI communication protocol for part# MPL115A1
From $15.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...