EXAR  

Evaluation Board Step-Down DC/DC Controller for XRP7714 Series

Mfr Part#: XRP7714EVB-DEMO-2P-KIT
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$102.47 USD (each)
1+ $102.47

Availability

Qty in Stock :   9
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Power Management
  • Core Supported: XRP7714

The XRP7714EVB-DEMO-2P-KIT is a part of XRP7714 series of development tool. It is a evaluation board for step-down DC/DC controller for XRP7714 series.

Features:

  • 4 Channel Step Down Controller
    • Programmable Output Voltage 0.9 V-5.1 V
    • Programmable 1.5 MHz DPWM Frequency
    • Integrated FET Drivers
  • 4.75 V to 5.5 V and 5.5 V to 25 V Input Voltage Range
  • Up to 6 Reconfigurable GPIO Pins
  • Fully Programmable via I2C Interface
  • Independent Digital Pulse Width Modulator (DPWM) channels
  • Complete Monitoring and Reporting
  • Complete Power Up/Down Sequencing
  • Full On Board Protection OTP, UVLO, OCP and OVP
  • Built-in 3.3 V/5 V LDO
  • PowerArchitect™ Design Software

Applications:

  • Multi Channel Power Supplies
  • Audio-Video Equipments
  • Industrial & Telecom Equipments
  • Processors & DSPs Based Equipments

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...