STMICROELECTRONICS  

Evaluation Board for L5985 2 A Step-Down Switching Regulator

Mfr Part#: EVAL5985
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$16.61 USD (each)
1 - 4 $16.61
5 - 9 $14.86 (Save 11%)
10 - 24 $14.21 (Save 14%)
25 - 49 $13.74 (Save 17%)
50+ $13.29 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DC/DC Converters
  • Core Supported: L5985
The EVAL5985 is an evaluation board for L5985 based 2 A step-down switching regulator.

This demonstration board provides a fully functional step-down switching regulator with an output current of up to 2 A. The board integrates STMicroelectronics’ L5985 step-down switching regulator, together with all the external components required for a typical application.

Features:

  • 2 A DC output current
  • 2.9 V to 18 V input voltage
  • Output voltage adjustable from 0.6 V to 16 V
  • 250 kHz switching frequency, programmable up to 1 MHz
  • Internal soft-start and inhibit
  • Low dropout operation: 100 % duty cycle
  • Zero-load current operation
  • Over-current and thermal protection
  • VFQFPN8 3 mm x 3 mm package

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...