NEW JAPAN RADIO  

2-Input / 1-Output Stereo Audio Selector PCB

Mfr Part#: NJM2752V PCB
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$10.00 USD (each)
1+ $10.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Audio Applications
  • Core Supported: NJM2752

The NJM2752 is 2-Input / 1-Output Stereo Audio Selector. The NJM2752 consists of switches and buffer operational amplifiers. Based on the internal switch op-amp technology, the NJM2752 features lower output noise, lower distortion and higher channel separation than the general Multiplexers or Analogue Switches. The NJM2752 contains compatibility with NJM2753 (3in-1out SW),NJM2755 (4in-1out SW). It is suitable for LCD-TV/PDP-TV, Car Stereo, and Any Audio System.

Features :

  • Operating Voltage 4.7 to 10V
  • 2-Input / 1-Output Stereo Audio Selectors
  • Low Output Noise -114dBV typ.
  • Low Distortion 0.0009% typ.
  • Bipolar Technology
  • Package Outline TVSP10,SSOP14

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...