CALIFORNIA EASTERN LABORATORIES  

UPG2214 Evaluation Board w/ Low Insertion Loss and High Isolation

Mfr Part#: UPG2214TB-EVAL-A
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$103.53 USD (each)
1+ $103.53

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Power Management
  • Core Supported: UPG2214

California Eastern Laboratories is the exclusive sales and marketing partner for products made by the Compound Semiconductor Devices Division (CSDD) of NEC Electronics Corporation. These products include RF and wireless RFICs and discrete devices, lasers and detectors for fiber optics, optocouplers, and solid state relays. California Eastern Laboratories’ mission is to provide our customers with the high quality products and customer service that we would expect. Customer satisfaction is our goal.

NEC's UPG2214TB is a GaAs MMIC L, S-band SPDT (Single Pole Double Throw) switch for mobile phones and other L, S-band applications from 0.05 to 3.0 GHz.This device can operate from 1.8 to 5.3 V with low insertion loss and high isolation. Performance is specified at both 1.8 V and 3.0 V.The UPG2214TB is housed in a 6-pin super minimold package suitable for high-density surface mounting.

Features :

SWITCH CONTROL VOLTAGE:

  • Vcont (H) = 1.8 to 5.3 V (3.0 V TYP.) Vcont (L) = −0.2 to +0.2 V (0 V TYP.)

LOW INSERTION LOSS:

  • 0.25 dB TYP. @ 0.05 to 0.5 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • 0.25 dB TYP. @ 0.5 to 1.0 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • 0.30 dB TYP. @ 1.0 to 2.0 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • 0.35 dB TYP. @ 2.0 to 2.5 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • 0.35 dB TYP. @ 2.5 to 3.0 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V

HIGH ISOLATION:

  • 32 dB TYP. @ 0.05 to 0.5 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • 28 dB TYP. @ 0.5 to 1.0 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • 7 dB TYP. @ 1.0 to 2.0 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • 26 dB TYP. @ 2.0 to 2.5 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • 24 dB TYP. @ 2.5 to 3.0 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V

POWER HANDLING:

  • Pin (1 dB) = +27.0 dBm TYP. @ 0.5 to 3.0 GHz, Vcont (H) = 3.0 V, Vcont (L) = 0 V
  • Pin (1 dB) = +20.0 dBm TYP. @ 0.5 to 3.0 GHz, Vcont (H) = 1.8 V, Vcont (L) = 0 V

HIGH-DENSITY SURFACE MOUNTING:

  • Pin super minimold package (2.0 × 1.25 × 0.9 mm)

Application:

  • L-band digital cellular or cordless telephone.
  • BluetoothTM , W-LAN and WLL.
  • Short Range Wireless.

To view more indformation on UPG2214TB Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...