Evaluation Board for Internet Embedded MCU W7100

Mfr Part#: IMCU7100AEVB
Packaging:  KIT
Std Packaging Qty:  1



Download Center


$93.75 USD (each)
1+ $93.75


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Ethernet
  • Standard: 10/100 Base-T
  • Core Supported: W7100

The IMCU7100EVB is an Evaluation Board where WIZnet’s Internet embedded MCU, W7100, can be used and tested for its functions and performances. iMCU7100EVB can easily build a communication environment by using RS-232 port and LAN port W7100 can also use supported Character LCD and other added ports to control and test the internal MCU.


  • Four 8-bit I/O Ports
  • Three timers/counters
  • Full-duplex UART
  • Programmable Watchdog Timer
  • DoCD™ compatible debugger
  • Hardwired TCP/IP Protocols: TCP, UDP, ICMP, IPv4 ARP, IGMP, Ethernet
  • 10BaseT/100BaseTX Ethernet PHY embedded
  • Auto Negotiation (Full-duplex and half duplex)
  • Auto MDI/MDIX
  • 8 independent sockets which are running simultaneously
  • 32Kbytes Data buffer for the Network
  • Network status LED outputs (TX, RX, Full/Half duplex, Collision, Link, and Speed)
  • Not supports IP fragmentation


  • Internet Embedded MCU - W7100
  • 64KBytes Data Memory
  • 64KBytes Code Memory
  • 2KBytes Boot code Memory
  • 256Bytes Data Flash
  • On board RS-232C 1Port with DB9 Connector
  • Ethernet On board MAC-Jack (Transformer + RJ-45 Connector)
  • 16Character * 2Line Character LCD
  • User Debugging LED 3Ea
  • Network Status LED 8Ea
  • Power DC 5V / 2A Adapter
  • PCB 120mm * 80mm Size

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...