MAXLINEAR  

Evaluation Board for SP336 3.3 V or 5 V Multimode Serial Transceiver

Mfr Part#: SP336EEY-0A-EB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$42.86 USD (each)
1 - 9 $42.86
10+ $37.65 (Save 12%)

Availability

Qty in Stock :   3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Serial/UART (TTL,RS-232/422/485)
  • Core Supported: SP336

Exar Corporation delivers highly differentiated silicon, software and subsystem solutions for industrial, consumer, and enterprise applications. For nearly 40 years, Exar's comprehensive knowledge of end-user markets along with the underlying analog/mixed signal and digital technologies has enabled innovative solutions that meet the needs of the evolving connected world. Exar's technology portfolio includes solutions for power management, serial interfaces, packet-based and TDM wireline communications, enterprise storage optimization, and data security. Exar has locations worldwide providing real-time customer support to drive rapid product development.

The SP336 is a programmable RS-232 and or RS-485 RS-422 transceivers. The SP336 contains four drivers and four receivers when selected in RS-232 mode; and two drivers and two receivers when selected in RS-485 mode.  In addition, it may be configured for RS-232 and RS-485 RS-422 mix mode configuration.

The RS-232 transceivers can typically operate at 250kbps or 1Mbps while adhering to the RS-232 specifications. The RS-485 RS-422 transceivers can operate at 250kbps and 10Mbps while adhering to the RS-485 RS-422 specifications. The slew rate control pin minimizes problems with reflections on long and un-terminated cables.  The RS-485 422 and RS-232 drivers and receivers can be disabled (High-Z output) by the three mode select pins.  Evaluation board

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...