Shrink Package Starter Kit for IT700 w/ Network Coordinator + 5 Remote Stations

Packaging:  KIT
Std Packaging Qty:  1



Download Center


$1,700.00 USD (each)
1+ $1,700.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: PowerLine (PLC)
  • Core Supported: IT700

The SHRINKSTK4IT700PIM7AFC is a part of shrink package starter kit for IT700 network.

The IT700 is a highly integrated System-on-a-Chip (SoC) Powerline Communication (PLC) modem. It incorporates Yitran‟s extremely reliable Physical Layer (PHY), high-performance Data Link Layer (DLL) and Network (Y-Net) protocol. The Network Layer (NL) is implemented using an advanced and compact adaptive routing and automatic addressing mechanism, enabling optimal and simple Powerline Communication.


  • Differential Code Shift Keying (DCSK) - Yitran‟s patented modulation technique, which provides extremely high communication reliability
  • High immunity to signal fading, various noise characteristics, impedance modulation and phase/frequency distortion. A high in-phase and cross-phase reliability and an error correction CRC-16 mechanism
  • Meets worldwide regulation requirements (FCC, ARIB and CENELEC)
  • Multiple transmission modes – Standard Mode (SM), Robust Mode (RM) and Extremely Robust Mode (ERM)
  • Support of up to 1023 logical networks with 2047 nodes per network
  • Acknowledged and Unacknowledged data transmission services and retransmission mechanisms
  • Carrier Sense Multiple Access with Collision Avoidance (CSMA/CA) channel access scheme
  • Patent pending adaptive back-off algorithm based on IEEE802.11 and optimized for the power line medium
  • Quality of Service


  • Energy Management
  • Automatic and Remote Metering
  • Home/Building Automation
  • Lighting and HVAC control

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...