Programmable High Voltage Powerline Communication (PLC) Development Kit

Mfr Part#: CY3274
Packaging:  KIT
Std Packaging Qty:  1




$233.75 USD (each)
1+ $233.75


Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: PowerLine (PLC)
  • Core Supported: CY8CPLC20

CY3274 Programmable High Voltage Powerline Communication Development Kit is a tool to do system design using the ability of the CY8CPLC20 devices to transmit data up to 2400 bps over High Voltage (110 V-240 V AC) Powerlines. This kit is compliant with FCC(North America) and CENELEC (Europe) standards.

CY8CPLC20-OCD – 100-pin TQFP on-chip debug (OCD) device that allows quick design and debug of a PLC application and it is available for debug purposed only. For production quantities, CY8CPLC20 is available in 28-pin SSOP and 48-pin QFN packages.


  • User friendly PLC Control Panel Application available on kit CD
  • Chip power supply derived from 90 V to 264 V AC
  • User configurable general purpose LEDs
  • General purpose 8-bit DIP switch
  • On board surge protection and isolation circuit
  • RJ45 connector to use ICE debugger
  • RS232 COM port for communication
  • Header to attach LCD card
  • I2C header for communicating to external device
  • ISSP header for programming the CY8CPLC20

Kit Contents:

  • CY3274 Quick Start Guide
  • CY3274 PLC HV Development Board
  • CDs containing:
    • Packet Test Software – PLC Control Panel Application
    • CY8CPLC20 Data Sheet
    • Development Board User Guide
    • Application Note
    • CY3274 Board Schematics
    • CY3274 Board Gerbers
    • PSoC Designer™
    • PSoC Programmer
  • AC Power Cable
  • MiniProg1 to Program CY8CPLC20
  • 25 Jumper Wires
  • LCD Module
  • USB-I2C Bridge
  • Retractable USB Cable

To learn more about the CY327 series product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...