Digi Connect ME 9210 JumpStart Kit for Linux

Mfr Part#: DC-ME-9210-LX
Packaging:  KIT
Std Packaging Qty:  2




$249.00 USD (each)
1+ $249.00


Qty in Stock :   7
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Ethernet
  • Core Supported: NS9210

The DC-ME-9210-LX is a part of DC-ME series of development tool. It is a ME 9210 JumpStart Kit for Linux.

The Connect ME 9210 is an ultra-compact embedded module based on Digi’s powerful 75 MHz NS9210 processor. It allows customers to implement the next generation of leading network-enabled products and maintains full form factor and pin-compatibility with the existing Digi Connect ME family.

  • Compact ARM9 embedded module in RJ-45 form factor
  • Footprint-compatible with Digi Connect ME module
  • Integrated 10/100 Mbit Ethernet interface
  • 802.3af compliant PoE pass-thru
  • On-chip hardware encryption engine
  • Extended set of on-chip interfaces and signals
  • Power management modes
  • Low-emission design (FCC Class B)
  • Seamless migration to NET+ARM chip design

View the complete DC-ME series of development tool

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...