WIZNET INC  

Evaluation board for WIZ105SR Series

Mfr Part#: WIZ105SR-EVB
Packaging:  KIT
Std Packaging Qty:  1


Share


Download Center

Prices

$54.73 USD (each)
3 - 11 $54.73
12+ $53.54 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Ethernet
  • Standard: 10/100 Base-T
  • Core Supported: WiZ105

WIZ105SR is a gateway module between serial device and Ethernet. It can transmit serial data to Ethernet and vice versa. With WIZ105SR, you can connect your serial device with Ethernet via WIZ105SR provides interface quite easier and shorten your development period to obtain more gains.

We also provide full functional configuration tools for WIZ105SR. You can set WIZ105SR upon your needs by using serial configuration command when WIZ105SR is in serial configuration mode or using provided configuration tool via Ethernet to make WIZ105SR embedded in your products well.

Key Features :

  • High speed Serial-to-Ethernet gateway module with an RJ-45 jack
  • High stability and reliability Ethernet connection solution
  • 10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100
  • Up to 230Kbps serial communication interface
  • Serial configuration commands support
  • Simple command frame format
  • Comprehensive & readable command set for network and serial settings
  • On-site configuration without PC
  • Powerful remote configuration tool
  • RoHS compliant

To learn more about WIZ105SR-EVB product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...