MAXLINEAR  

Evaluation Board for SP337EUET Protocol Transceiver Series

Mfr Part#: SP337EUET-0A-EB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$42.69 USD (each)
1 - 9 $42.69
10+ $37.50 (Save 12%)

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Serial/UART (TTL,RS-232/422/485)
  • Core Supported: SP337

The SP337EUET-0A-EB is a part of SP337EUET series of development tool. It is a evaluation board for protocol transceiver.

The SP337E is a dual mode RS-232/RS-485/RS-422 serial transceiver containing both RS-232 and RS-485 line drivers and receivers. The RS-232 mode provides three drivers and five receivers to support all eight signals commonly used in the DB9 serial port connector (3TX/5RX). In RS-485 mode the device features two independent high speed RS-485 /422 transmit and receive channels (2TX/2RX). The default RS-485 configuration is full-duplex, but half-duplex operation can be obtained by tying together the TX and RI pins, and the TXEN and RXEN signals. The SP337 is pin compatible to Exar’s SP334.

Features:

  • 3.3V to 5V Single Supply Operation
  • Robust +/-15kV ESD Protection
    • Human Body Model
  • Max Data Rate of 15 Mbps in RS-485/422 and up to 1 Mbps in RS-232 Mode
  • 3 Drivers, 5 Receivers RS-232/V.28
  • 2 Drivers, 2 Receivers RS-485/RS-422
    • Full-Duplex Configuration
    • 1/8th Unit Load, up to 256 receivers on bus
  • RS-485 Advanced Failsafe on Open, Short or Terminated Lines
  • Full Differential Driver Tri-State (Hi-Z) Control
  • Receiver Output Tri-State Control

Applications:

  • Dual Protocol Serial Ports
  • Industrial Computers
  • Industrial and Process Control Equipment
  • Point-Of-Sales Equipment
  • Networking Equipment
  • HVAC Controls Equipment
  • Building Security Equipment

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...