WIZNET INC  

Evaluation Board for W7100 Embedded Microcontroller Series

Mfr Part#: IMCU7100EVB
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$99.00 USD (each)
1+ $99.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Ethernet
  • Standard: 10/100 Base-T
  • Core Supported: W7100

The IMCU7100EVB is an Evaluation Board where the function and performance of W7100 can be tested.

This is an Evaluation Board  Internet embedded MCU, W7100, can be used and tested for its functions and performances. It can easily build a communication environment by using RS-232 port and LAN port; W7100 can also use supported Character LCD and other added ports to control and test the internal MCU.

Features:

  • Quick Test of W7100
  • Expansion Port
  • Provide WizISP for programming
  • Support Debugger for Debugging
  • Support Various Interfaces : Serial, Ethernet, DTAG (Debugger Socket)
  • Embedded 64kBytes Flash memory, 64kBytes RAM, and 256Bytes Data Flash

View the Available IMCU7 Series of Evaluation Boards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...