WIZNET INC  

RS232 Interface Test EVB for WIZ107SR Board

Mfr Part#: WIZ107SR-EVB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$38.67 USD (each)
3 - 14 $38.67
15+ $36.42 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Ethernet
  • Standard: 10/100 Base-T
  • Core Supported: WiZ107

WIZnet Hardware TCP/IP is known as Mature and Widely Deployed Technology, because of following reasons. Ease of adding Ethernet Connectivity to Embedded Products, Increasing MCU performance by using TCP Offload Engine,Low Power Embedded Networking solution (Wired and Wireless),Significant Customers, Numerous Applications

This is known as RS232 interface test EVB for WIZ107SR.

Keys Features:

  • Connect with the Serial Device directly
    • Adding Network Function Simply and Quickly
    • Providing Firmware Customization
  • High System Stability and Reliability by using W7100 Hardware Chip
  • Supports PPPoE Connection
  • Supports Serial Configuration &ndash with Simple and Easy command
  • Supports Password for the Security
  • Easy & Powerful Configuration Tool Program
  • Telnet Com Port Option (RFC2217) Compliant
  • 10/100 Ethernet Interface and max 230Kbps Serial Interface
  • RoHS Compliant

To learn more about the WIZ10 product family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...