MAXLINEAR  

Development Tools Evaluation Board for XR21B1411 Series Interface Modules

Mfr Part#: XR21B1411IL-0A-EB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$25.19 USD (each)
1 - 4 $25.19
5 - 24 $20.96 (Save 17%)
25+ $20.15 (Save 20%)

Availability

Qty in Stock : 19
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB
  • Core Supported: XR21B1411

The XR21B1411IL-0A-EB is a part of XR21B1411 (B1411) series which is an enhanced Universal Asynchronous Receiver and Transmitter (UART) with a USB interface and supports RS-232/485 mode.

The USB interface is fully compliant to Full Speed USB 2.0 specification that supports 12 Mbps USB data transfer rate. The USB interface also supports USB suspend, resume and remote wakeup operations.

Features:

  • ±15 kV HBM ESD on USBD+/USBD-
  • USB 2.0 Compliant, Full-Speed (12 Mbps)
    • Supports USB suspend, resume and remote wakeup operations Enhanced UART Features
    • Data rates up to 12 Mbps
    • Fractional Baud Rate Generator
    • 128 byte TX FIFO
    • 384 byte RX FIFO
    • 7, 8 or 9 data bits
    • 1 or 2 stop bits
    • Odd, even, mark, space or no parity
    • Automatic Hardware (RTS/CTS or DTR/DSR) Flow Control
    • Automatic Software (Xon/Xoff) Flow Control
    • Multidrop mode
    • Auto Transceiver Control
    • Half-Duplex mode
    • Selectable GPIO or Modem I/O
  • Internal 48 MHz clock with clock divisors programmable down to 6 MHz
  • Single 5 V power supply
  • 16-pin QFN package
  • Virtual COM Port WHQL certified drivers
    • Windows 2000, XP and Vista, 7
    • Windows CE 4.2, 5.0, 6.0
    • Linux
    • Mac

Applications:

  • Portable Appliances
  • External Converters (dongles)
  • Battery-Operated Devices
  • Cellular Data Devices
  • Factory Automation and Process Controls
  • Industrial applications

View the complete XR21B1411 Series of Interface

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...