DIGI INTERNATIONAL  

Rabbit MiniCore® RCM6700 Deluxe Development Kit

Mfr Part#: 101-1326
Packaging:  TRAY
Std Packaging Qty:  5

 
 
 

Share


Prices

$164.00 USD (each)
1+ $164.00

Availability

Qty in Stock :   2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Ethernet
  • Core Supported: RCM6700

The 101-1326 is a part of RCM6700 deluxe development kit.
 
The RCM5700 and RCM6700 are compact modules in a mini PCI Express form factor, and incorporate the powerful Rabbit® 5000 and 6000 microprocessors with integrated 10/100Base-T Ethernet functionality and onchip SRAM. The Rabbit® 5000 and 6000 microprocessor features include hardware DMA, I/O lines shared with up to six serial ports and four levels of alternate pin functions that include variable-phase PWM, an external I/O bus, quadrature decoder, and input capture. This equates to a MiniCore module that is fast, efficient, and the ideal solution for a wide range of embedded applications.

Kit Contents:

  • Small size: ranges from 1.20" × 2.00" × 0.12"
  • Microprocessor:Rabbit 6000 running at 187.5 MHz
  • Up to 35 general-purpose I/O lines each configurable with up to four alternate functions
  • 3.3 V I/O lines
  • Six CMOS-compatible serial ports — four ports are configurable as a clocked serial port (SPI), and two ports are configurable as SDLC/HDLC serial ports
  • Ethernet PHY interface chooses Ethernet interface automatically based on whether a crossover cable or a straight-through cable is used in a particular setup
  • External I/O bus can be configured for 8 data lines, 8 address lines, and I/O read/write
  • RCM6700: 1MB SRAM (on Rabbit 6000 chip) and 1MB serial flash, with 4MB serial flash and additional 1 MB external SRAM on RCM6750/6760 models
  • Real-time clock
  • Watchdog supervisor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...