DIGI INTERNATIONAL  

Digi ConnectCore 9P 9215 JumpStart Kit for Digi Embedded Linux

Mfr Part#: CC-9P-9215-LX
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$489.00 USD (each)
1+ $489.00

Availability

Qty in Stock : 2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Ethernet
  • Core Supported: NS9215

The CC-9P-9215-LX is a part of CC-9P series of development tool.
 
The ConnectCore 9P 9215 family delivers pin-compatible modules utilizing Digi’s 32-bit NS9215 processor and secure 802.11a/b/g WLAN technology, offering the industry’s only network-enabled modules with true long-term product availability that meet the extended life cycle equirements of embedded product designs.

Kit Contents:

  • Compact, interchangeable 150 MHz ARM9 modules
  • Integrated 10/100 Mbit Ethernet interface
  • 802.11a/b/g wireless LAN with WPA2/802.11i security
  • Rich set of peripheral connectivity options
  • 2 programmable interface controllers (FIM)
  • Industrial/extended temperature range
  • Pre-certified low-emission design
  • Digi processor and WLAN technology for true long-term availability
  • Seamless migration path to Digi NET+ARM system-on-chip solution

View the complete CC-9P series of development tool

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...