WIZNET INC  

Evaluation Board for Testing iEthernet W5200 and Prototyping Development

Mfr Part#: W5200E01-M3
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$99.00 USD (each)
1+ $99.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Ethernet
  • Standard: 10/100 Base-T
  • Core Supported: W5200
The W5200E01-M3 is an evaluation board for testing iEthernet W5200 and prototyping development.

The W5200E01-M3 is composed of a STM32F103C8 based on ARM Cortex M3 CPU core, a W5200 which acts as Hardwired TCP/IP embedded Ethernet controller, and a FT232R which acts as USB-to-UART interface IC. The W5200E01-M3 can provide simple example codes based on ANSI C to implement various internet application programs based on W5200.

Features:

  • W5200 Hardwired TCP/IPcore.
  • Cortex-M3.
  • RJ-45 which is integrated transformer.
  • USB-to-UART interface IC.
  • 40 pin expanded header.
  • 2 user LEDs, 2 Serial TX/RX LEDs ,1 POWER Indicate LED
  • Mode S/W, Reset S/W
  • Power source : USB BUS power (500mA), External VIN (5 V)

View the available W5200 series of Eval Boards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...