YITRAN TECHNOLOGIES LTD  

Shrink Package Starter Kit for IT900 w/ Network Coordinator + 5 Remote Stations

Mfr Part#: SHRINKSTK4IT900PIM908FC
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1,972.00 USD (each)
1+ $1,972.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: PowerLine (PLC)
  • Core Supported: IT900

The SHRINKSTK4IT900PIM908FC is a Shrink Package Starter Kit for IT900 w/ Network Coordinator + 5 Remote Stations .

Y-Net package is designed to enable evaluation, testing and application development with Yitran‟s IT900 networking technology to provide solutions for command and control applications such as Energy Management, Automatic and Remote Metering, Home/Building Automation, Lighting and HVAC control and more.

The IT900 is a highly integrated System-on-a-Chip (SoC) Powerline Communication (PLC) modem. It incorporates extremely reliable Physical Layer (PHY), high-performance Data Link Layer (DLL) and Network (Y-Net) protocol.

Product Features:

  • Support of up to 1023 logical networks with 2047 nodes per network.
  • Acknowledged and Unacknowledged data transmission services and retransmission mechanisms.
  • Carrier Sense Multiple Access with Collision Avoidance (CSMA/CA) channel access scheme.
  • Patent pending adaptive back-off algorithm based on IEEE802.11 and optimized for the power line medium.
  • Adaptive Rate Mechanism
  • Quality of Service (QoS)
  • Designed for PLC networking and applications

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...