MICROCHIP   

PIC32 I/O Expansion Board

Mfr Part#: DM320002
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$72.76 CAD (each)
1+ $72.76

Availability

Qty in Stock: 2
Reserve Stock: 6
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.

The PIC32 I/O Expansion Board provides Starter Kit and Starter Board users with full access to MCU signals, additional debug headers, and connection of PICTail Plus daughter cards. MCU signals are connected to vertical pin headers for attaching prototype circuits or monitoring signals with logic probes. Headers are provided for connecting JTAG tools or Microchip tools using the 2-wire (ICSP) interface.
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
ALLIANCE MEMORY INC
AS7C256B-1...
AS7C256B Series 256-kbit (32 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-28
From $1.13 CAD
ADDA
AD3512HB-G...
AD Series High Speed 35 mm 7.1 CFM 12 VDC 5 Blade Ball Bearing Fan
From $4.81 CAD
MICROCHIP
DM320002
PIC32 I/O Expansion Board
From $72.76 CAD
ALTECH CORPORATION
MVE-153
MVE Series Fixed 3 Position 5mm Pitch Euro Style terminal Block
From $0.4116 CAD
PANASONIC ELECTRIC WORKS
CB1-D-24V
CB Series with Diode SPDT 40 A 24 VDC Plug-In Type Automotive Relay
From $3.75 CAD
ARGON
ESP-0750
ESP Series Clear Anti Static .750 inch Printed with ESD Symbol Cellulose Tape
From $7.07 CAD
CYPRESS
CY7C024-25...
CY7C024 Series 64 kbit (4 K x 16) 5 V 25 ns Dual-Port Static RAM -TQFP-100
From $20.59 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...