ZILOG   

USB Smart Cable Accessory Kit

Mfr Part#: ZUSBSC00100ZACG
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$29.95 USD (each)
1+ $29.95

Availability

Qty in Stock: 5
Reserve Stock: 2
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The USB Smart Cable connects your Z8 Encore!®, Z8 Encore! XP®, eZ80Acclaim!® or ZNEO™ development board to the reliable, industry-standard USB port on your development PC.

Compatible with both USB high-speed and full-speed standards, the cable converts signals sent from the USB port on your development PC into the 3.3V bidirectional open-drain signals needed to communicate with the Z8 Encore!, Z8 Encore! XP, eZ80Acclaim! and ZNEO on-chip debugers.

The USB Smart Cable is designed for use with the Zilog development board and your own target hardware, connected directly to your development PC or through a USB hub.

This device is RoHS compliant.

  • Fast data transfer rate for short downloads and quick debug operations
  • Supports Z8 Encore!®, Z8 Encore! XP®, eZ80Acclaim!® and ZNEO devices USB high-speed 
  • Microsoft Windows XP, 2000, 98SE compatible
  •  
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
    TYCO ELECTRONICS
    173851-2
    Multilock 12 Position Hinge Lock Plug Housing Connector
    From $0.6600 USD
    ZILOG
    ZUSBSC0010...
    USB Smart Cable Accessory Kit
    From $29.95 USD
     

    NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

    Stay in touch with the latest news...