MICROCHIP   

PICkit 3 In-Circuit Debugger/Programmer

Mfr Part#: DV164131
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$70.73 CAD (each)
1+ $70.73

Availability

Qty in Stock: 23
Reserve Stock: 5
In Transit: 457
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Microchip’s PICkit 3 In-Circuit Debugger/Programmer uses in-circuit debugging logic incorporated into each chip with Flash memory to provide a low-cost hardware debugger and programmer. In-circuit debugging offers these benefits:

  • Low cost
  • Minimum of additional hardware needed for debug
  • Expensive sockets or adapters are not required
  • Production and post-production products can be re-flashed with firmware updates

The PICkit 3 Debug Express includes

  • PICkit 3 Debugger/Programmer
  • 44-pin demo board with a PIC18F45k20 microcontroller
  • All hookup cables
  • And a CDROM

The MPLAB PICkit 3 allows debugging and programming of PIC® and dsPIC® Flash microcontrollers at a most affordable price point using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). The MPLAB PICkit 3 is connected to the design engineer's PC using a full speed USB interface and can be connected to the target via an Microchip debug (RJ-11) connector (compatible with MPLAB ICD 2, MPLAB ICD 3 and MPLAB REAL ICE). The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™.
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
3M-STATIC CONTROL SOLUTIONS
ROHSLABEL
ROHS Label 1.75 x 1.75
From $13.00 CAD
ZILOG
ZEPIR00010...
Zdots® - ePIR Motion Detection Single Board Computer Development KIT
From $101.01 CAD
MICROCHIP
DV164131
PICkit 3 In-Circuit Debugger/Programmer
From $70.73 CAD
ARIES
28-526-10
Header Cover useful for Mounting Components
From $6.00 CAD
MICROCHIP
AR1010-I/S...
AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20
From $1.99 CAD
TYCO ELECTRONICS
643662-1
30 Position 2.54 mm Centerline Through Hole Sip Socket
From $3.48 CAD
ADAM TECH
ICS-640-T
ICS Series 40 Positions 15.24mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.1223 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...