KA-RO ELECTRONICS  

KA-RO: I.MX257 Base Module TX25 Starter Kit

Mfr Part#: TX25-4021
Packaging:  BOX
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$80.00 USD (each)
1+ $80.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: i.MX25

This product cannot ship to Europe.

The TX25-4021 is a member of a module series, specially designed for Freescales i.MX25 multimedia processors. TX modules are complete computers, implemented on a board smaller than a credit card, and ready to be designed into your embedded system.

The TX modules includes a Freescale® i.MX processor, SDRAM and Flash memory. The integrated LCD-controller enables direct connection of an LCD screen. The TX25 is specifically targeted at embedded applications where size, high cpu-performance and cost are critical factors.

Features:

  • 10/100 Mbps Ethernet
  • High-Speed USB 2.0 OTG
  • Full-Speed USB 2.0 Host
  • LCD controller
  • Still-picture camera interface
  • Several peripheral interfaces:
    • UART, SD-CARD, I2C, PWM, 1-wire,
    • Keypad, Digital Audio (AC97/I2S),
    • Configurable serial peripheral interface,
    • 4/5 wire Touchscreen, CAN

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...