KEIL  

Debug Adapter for ARM7/ ARM9 / Cortex-M / 8051 and C166 Devices

Mfr Part#: ULINK2
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$395.00 USD (each)
1+ $395.00

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software

The Keil ULINK family of USB-JTAG Adapters connect your PC's USB port to your target system (via JTAG, SWD, or OCDS) and allow you to debug embedded programs running on target hardware

The ULINK2 USB-JTAG Adapter offers all the features of the original ULINK USB-JTAG Adapter plus:

  • Works with standard Windows USB drivers,
  • 10MHz JTAG clock,
  • RTCK support,
  • Serial Wire Debug (SWD) support,
  • Serial Wire Viewer (Trace) support,
  • and a real-time agent.

ULINK2 Features:

  • Plug-and-Play installation using standard Windows USB drivers,
  • Serial Wire Debug (SWD) support for ARM Cortex-M3 based devices,
  • Real-Time Trace for Cortex-M3 using Serial Wire Viewer (SWV),
  • Real-Time Agent with memory R/W during execution, terminal emulation, and serial debug output,
  • 10-pin and 20-pin connector support.

ULINK2 may be used for:

  • On-chip Debugging (using on-chip JTAG, SWD, or SWV),
  • Flash Memory Programming (using user-configurable Flash programming algorithms).

Using the Keil µVision IDE/Debugger with the ULINK2 adapter, you can easily create, download, and test embedded applications on actual target hardware.

Note that the original ULINK has been replaced by ULINK2.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...