FTDI Chip  

DLP-2232M-G 8 Mbps Dual Channel USB Adapter Module Evaluation Kit

Mfr Part#: DLP-2232M-G
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$35.00 USD (each)
1 - 9 $35.00
10+ $33.43 (Save 4%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: USB Solutions
  • Core Supported: DLP

This product cannot ship to Asia and Europe.

The DLP-2232M-G is a part of DLP Series Low Cost 8 Mbps Dual Channel USB Evaluation Kit, and utilizes FTDI's third-generation USB UART/FIFO I.C., the FT2232D. This low-cost development tool features two Multi-Purpose UART/FIFO controllers that can be configured individually in several different modes.

In addition to the UART interface, FIFO interface, and Bit-Bang IO modes of the second-generation FT232BM and FT245BM devices, the FT2232D offers a variety of additional modes of operation including a Multi-Protocol Synchronous Serial Engine interface designed specifically for synchronous serial protocols such as JTAG and SPI bus.

The DLP-2232M-G features a quality four-layer printed circuit board with a solid ground plane, an integral 93C56 EEPROM on board for easy OEM customization and a standard 40-pin, 0.6in wide footprint. Integral power control and on-board MOSFET power switch make the DLP-2232M-G a perfect choice for USB bus-powered, high-power designs as well as self- and low-powered products.


  • Single board, USB Dual Channel Serial Parallel Ports
  • Entire USB protocol handled on-board. No USB-specific firmware programming required
  • DLP-USB232M-style UART interface option
    • Full Handshaking & Modem interface signals
  • UART Interface supports 7/8 bit data
  • 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
  • Transfer Data Rate 300 to 1 Mega Baud (RS232)
  • Transfer Data Rate 300 to 3 Mega Baud (TTL and RS422 / RS485)
  • Auto Transmit Enable control for RS485 serial applications using TXDEN pin
  • DLP-USB245M-style FIFO interface option
    • Bi-directional data bus and simple
    • 4-wire handshake interface
  • Transfer Data Rate up to 1 MegaByte / Second
  • Enhanced Bit-Bang Mode interface option
  • 5 V and 3.3 V logic IO Interfacing with independent level conversion on each channel
  • USB Bulk or Isochronous data transfer modes
  • 4.35 V to 5.25 V single supply operating voltage range
  • UHCI / OHCI / EHCI host controller compatible
  • USB 2.0 Full Speed (12 Mbits / Second) compatible
  • Standard 40-pin, 0.6in wide footprint
  • Windows 98 / 98 SE / 2000 / ME / XP  USB Dual Port RS232 Converters


  • USB Dual Port RS232 Converters
  • USB Dual Port RS422 / RS485
  • Upgrading Legacy Peripheral Designs
  • USB Instrumentation
  • USB JTAG Programming
  • USB to SPI Bus Interfaces
  • USB Industrial Control
  • Field Upgradeable USB Products
  • Galvanically Isolated Products

View the DLP series of usb Interface Module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...