NKK SWITCHES  

Demonstration Kit With One LCD 36 x 24 IS15AACP4CF Pushbutton Switch

Mfr Part#: IS-DEM KIT-1
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$115.71 USD (each)
1 - 4 $115.71
5+ $113.08 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions
  • Core Supported: IS15AA

Design flexibility has never been more simple. NKK’s SmartSwitch™ product line allows you to design what you want, any way you want it. Our series of LCD programmable switches and displays are developed for use with a wide variety of applications.

NKK has developed a line of products to assist in demonstrating the SmartSwitch™ product series. These demonstration kits (IS-DEM KIT) can be easily used in the customer’s final design and are programmed by means of our on-line software or through our stand-alone software provided on CD.

Key Features:

  • The IS-DEM KITs are used to display bitmaps, up to 64, that have been created via the user’s PC.
  • These kits are supplied with an R/G LCD module software, USB cable and programming instructions. Once downloaded, the bitmaps can be displayed and advanced by means of the address control lines without the need of a PC.
  • These kits can be incorporated into the user’s end product, as the PCB has been designed with allowance for standoffs.
  • The LCD module can be interchanged to meet the user’s specific color application.

To learn more about IS-DEM product family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...