NKK SWITCHES  

Logic Board Socket With Mounted RGB IS15ABFP4RGB LCD 36x24 Pushbutton Switch

Mfr Part#: IS-L0107-IS15ABFP4RGB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$50.33 USD (each)
1 - 9 $50.33
10+ $49.23 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions

NKK Switches has developed numerous controllers and logic boards used to make your SmartSwitch™ project a success by reducing development costs. NKK Switches has developed controller modules that can drive up to 16 switches and/or displays.  NKK’s controllers help reduce in-house design resources for the engineer thus driving down development cost.

Displaying industry-specific text and graphics with real-time sequencing, the SmartSwitch™ simplifies and improves complex, multi-decision operations. NKK Switches' SmartSwitch™ can be programmed to display an infinite variety of text, graphics, or moving images. Possible applications include industrial control panels, medical equipment, communication systems, audio-video broadcast workstations and simulation equipment. The SmartSwitch™ series offers engineers a variety of LED backlighting color, RGB, intensity and LCD display combinations with the SmartSwitch™ series. The logic boards are available in single or multiple configurations. NKK’s logic boards reduce in-house design resources for the engineer thus driving down development cost. Let NKK be your resource for custom SmartSwitch™ solutions to make your next project a success. Consult NKK with custom requirements to utilize these logic boards or to have additional logic boards developed.

Key Features: 

  • Programmable to display graphics, alphanumeric characters and animated sequences.
  • Integrated liquid crystal display provides wide viewing angle with high contrast and clarity.
  • RGB backlighting provides infinite color availability.
  • Viewing area 15.0 mm x 10.8 mm (horizontal x vertical) at 36 x 24 pixels.
  • Dome contact gives crisp tactile feedback to positively indicate circuit transfer and assures high reliability and long life of one million actuations minimum.
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Optional accessories available to enhance panel design.

 To learn more about IS15A products family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...