RENESAS ELECTRONICS  

E1 On Chip Debugger System for RX600 Series Microcontrollers

Mfr Part#: R0E000010KCE00
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$150.00 USD (each)
1+ $150.00

Availability

Qty in Stock : 72
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Emulator
  • Core Supported: RX600

The R0E000010KCE00 is a low-end developing tool with fundamental debugging functions, and it is also usable as a flash programmer. The E1 emulator has been strongly enhanced its functions and specifications as a successor of E8a Emulator and E10A-USB Emulator. In addition to the basic debugging functions such as break function and trace function, E1 supports the following functions to accommodate the E8a users' requests.

Features:

  • Supported MCUs:
    • RX Family (all products)
    • SH Family
    • R8C Family
  • USB 1.1/2.0 (Full Speed/High Speed)
  • 14-pin interface, 38-pin interface
  • C source level debugging and realtime emulation
  • Referencing/changing memory and internal I/O during program execution, referencing/changing memory contents
  • Event detection function (total 12 channels):
    • Execution PC: 8 channels
    • Operand access: 4 channels
    • Combined: OR/cumulative AND/state transition
  • Software break (total 256 channels)
  • Use of on-chip break events
  • Trace (256 branches or cycles) Ability to set event acquisition conditions and start/stop conditions
  • Performance measurement:
    • Two 32-bit counters or one 64-bit counter
  • Can be used as flash programmer in combination with Flash Development Toolkit
  • Hot plug-in function

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...