LATTICE SEMICONDUCTOR  

MachXO3L SMA Breakout Board

Mfr Part#: LCMXO3L-SMA-EVN
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$213.41 USD (each)
1+ $213.41

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Expansion/Daughter Bd
  • Core Supported: MachXO3L

MachXO3L Breakout Board is used to evaluate the capability of Lattice XO3L-2100 and XO3L-6900 FPGAs in an environment that provides convenient access to densely spaced I/Os.

Features:

  • Contains the Lattice XO3L-2100 device in 49-ball WLCSP and the Lattice XO3L-6900    device in 256-ball caBGA package
  • optimized for MIPI D-PHY receiver and transmitter interfaces
  • Available with DSI connectors
  • Evaluate CMOS I/Os, MIPI DSI, CSI-2 Tx and Rx capability, LED driving capability, programming via JTAG or I2C, SPI flash operation

Kit Includes:

  • MachXO3L SMA/DSI Breakout Board
  • Pre-loaded Demo
  • Mini USB Cable
  • QuickStart Guide

See our available related MachXO3L Series Development Tools.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...