Development Kit With Two LCD 36 x 24 RGB IS15ABFP4RGB Pushbutton Switches

Mfr Part#: IS-DEV KIT 5
Packaging:  BULK
Std Packaging Qty:  1




$285.00 USD (each)
1 $285.00
2+ $237.96 (Save 17%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: LCD Solutions

NKK’s SmartSwitch™ product line allows you to design what you want, any way you want it. Their series of LCD programmable switches and displays are developed for use with a wide variety of applications. SmartSwitch™ Development Kits are a cost effective tool for rapidly prototyping new design ideas. The IS-Dev Kit-5 includes: Two 36 x 24 RGB switches on a PC board with flash memory, power and programming connections.

The development kits offer engineers a renewed flexibility. The printed circuit board units have sockets for the LCD pushbuttons and displays that allow them to be interchanged for optimal design testing. Engineers can choose between a variety of LED backlighting color, RGB, intensity and LCD display combinations with the SmartSwitch™ series allowing unparalleled customization. Using NKK’s Design Online Tools, engineers can easily program text, draw graphics and experiment with their design concepts. Once completed, these programs can be downloaded into the development kit, which enables engineers to easily test their programs on actual SmartSwitch™ pushbuttons and displays. Engineers can then present their concepts and product ideas to colleagues and with clients. 

Key Features: 

  • Programmable to display graphics, alphanumeric characters and animated sequences.
  • Integrated liquid crystal display provides wide viewing angle with high contrast and clarity.
  • RGB backlighting provides infinite color availability.
  • Viewing area 15.0 mm x 10.8 mm (horizontal x vertical) at 36 x 24 pixels.
  • Dome contact gives crisp tactile feedback to positively indicate circuit transfer and assures high reliability and long life of one million actuations minimum.
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Optional accessories available to enhance panel design.

To learn more about IS15A products family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...