MICROCHIP  

USB PICtail Plus Daughter Board USB Demonstration Board

Mfr Part#: AC164131
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$60.00 USD (each)
3+ $60.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Expansion/Daughter Bd
  • Core Supported: PICtail

The USB PICtail. Plus Daughter Board is a USB demonstration board for evaluating Microchip Technology’s 16 and 32-bit USB product lines using the Explorer 16 development board.

The USB PICtail Plus Daughter Board is attached to the Explorer 16 Development Board, either through the J5 connector, or by attaching to the edge of the Explorer 16 via the horizontal PICtail Plus Daughter Board connection interface.

This Board is capable of sourcing 100 mA to VBUS when operating as an embedded host or in OTG mode. If the desired application requires more than100 mA for an embedded host application, then a +5 V power supply must be attached to the +5 V rail of the Explorer 16. OTG applications are limited to sourcing 100 mA on VBUS.Board Configurations four jumpers to select the operational mode and optional features.

Features:

  • Example circuits for USB device, embedded host and On-The-Go (OTG)
  • Both horizontal and vertical PICtail Plus Daughter Board connection interfaces

For More Information About PICtail Family CLICK HERE.

 


 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...