NXP  

Hitex COM-Extension Board for LPC-Stick

Mfr Part#: OM11007,598
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$103.00 USD (each)
1+ $103.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Expansion/Daughter Bd
  • Core Supported: LPC2468

The OM11007,598 is a Hitex COM-Extension Board for LPC-Stick. The LPC2468 microcontroller is ideal for multipurpose communication applications. It incorporates a 10/100 Ethernet Media Access Controller (MAC), a USB full-speed Device/Host/OTG Controller with 4 kB of endpoint RAM, four UARTs, two Controller Area Network (CAN) channels, an SPI interface, two Synchronous Serial Ports (SSP), three I²C interfaces, and an I²S interface.

Features:

  • ARM7TDMI-S processor, running at up to 72 MHz
  • 512 kB on-chip flash program memory with In-System Programming (ISP) and In-Application Programming (IAP) capabilities. Flash program memory is on the ARM local bus for high performance CPU access
    • 98 kB on-chip SRAM includes:
    • 64 kB of SRAM on the ARM local bus for high performance CPU access
    • 16 kB SRAM for Ethernet interface. Can also be used as general purpose SRAM
    • 16 kB SRAM for general purpose DMA use also accessible by the USB
    • 2 kB SRAM data storage powered from the Real-Time Clock (RTC) power domain
  • Dual Advanced High-performance Bus (AHB) system allows simultaneous Ethernet DMA, USB DMA, and program execution from on-chip flash with no contention
  • EMC provides support for asynchronous static memory devices such as RAM, ROM and flash, as well as dynamic memories such as single data rate SDRAM
  • Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts
  • General Purpose DMA controller (GPDMA) on AHB that can be used with the SSP, I2S-bus, and SD/MMC interface as well as for memory-to-memory transfers
  • Serial Interfaces:
    • Ethernet MAC with MII/RMII interface and associated DMA controller. These functions reside on an independent AHB
    • USB 2.0 full-speed dual port device/host/OTG controller with on-chip PHY and associated DMA controller
    • Four UARTs with fractional baud rate generation, one with modem control I/O, one with IrDA support, all with FIFO
    • CAN controller with two channels
  • Other peripherals:
    • SD/MMC memory card interface
    • 160 General purpose I/O pins with configurable pull-up/down resistors
    • 10-bit ADC with input multiplexing among 8 pins
    • 10-bit DAC
    • Four general purpose timers/counters with 8 capture inputs and 10 compare outputs. Each timer block has an external count input

Applications:

  • Industrial control
  • Medical systems
  • Protocol converter
  • Communications

View the complete series of LPC2468

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...