FTDI Chip  

Vinculum USB Host Flash Drive Interface Module, UART or SPI Interface

Mfr Part#: VDRIVE2
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$24.50 USD (each)
1 - 9 $24.50
10+ $22.05 (Save 10%)

Availability

Qty in Stock : 3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB Solutions
  • Core Supported: VNC1L Series

This product cannot ship to Asia and Europe.

The VDrive2 module provides an easy solution for adding a USB Flash disk interface to an existing product. Only four signal lines plus 5 V supply and ground are required to be connected.

The Vinculum VNC1L is the first of F.T.D.I.’s Vinculum family of Embedded SoC USB host controller integrated circuit devices. Not only is it able to handle the USB Host Interface, and data transfer functions but owing to the inbuilt MCU and embedded Flash memory, Vinculum can encapsulate the USB device classes as well.

The VDrive2 is ideal for commercial products such as domestic goods, set top box, etc., as well as industrial products such as data loggers, software upgradable products, etc.

Features:

  • Uses F.T.D.I.’s VNC1L embedded USB host controller IC device
  • USB A’ type socket to connect USB Flash disk
  • Traffic indicator LED
  • 2 mm (0.08”) pitch 8 pin connector
  • 8-way header interconnect cable provided
  • Only four signals to connect, excluding power and ground
  • Jumper selectable UART or SPI interfaces
  • Single 5 V supply input
  • Uses Vinculum VDAP firmware and command set
  • Enclosure with snap in place clips allows for easy front panel mounting
  • P Program or update firmware via USB Flash disk or via UART interface
  • V VNC1L firmware programming control pins PROG# and RESET# brought out onto internal jumper interface (only accessible on internal module PCB)
  • VDrive2 is a Pb-free, RoHS complaint development module

View the complete series of VNC1L

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...