Smartswitch Logic Board LCD 36 x 24 RGB Pushbutton Switch

Mfr Part#: IS-L0204-C
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$29.71 USD (each)
1 - 14 $29.71
15+ $26.48 (Save 11%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: LCD Solutions
  • Core Supported: L0204
The LCD 36x24 logic boards are used for mounting LCD 36x24 SmartSwitches or SmartDisplays into panels and system assemblies. The 2 switch versions are also used in the SmartSwitch Dev Kits as demonstration platforms for the SmartSwitch and SmartDisplays.

The LCD 36x24 logic boards are PCB’s that have mount positions for one or more LCD 36x24 SmartSwitches or SmartDiplays. The switches/displays can be mounted directly on the logic board or on a socket mounted on the board. One or two switch boards are the most common but logic boards with other configurations are available as well as custom designs.

They have some “glue logic” for converting the backlight addressing and switch scanning to serial, and therefore many logic boards can be daisy-chained via 14-pin ribbon cables. The switch numbering is according to their order in the daisy-chain, where the switch number one is on the logic board connected directly to the controller. Many controllers are designed to work either with 4-bit or 2-bit logic boards.

There are four types of LCD 36x24 logic boards;

  • Bicolor/Monocolor pushbutton
  • RGB pushbutton
  • Bicolor/Monocolor/RGB display
  • Bicolor/Monocolor/RGB compact

Features :

  • Programmable to display graphics, alphanumeric characters and animated sequences
  • Integrated liquid crystal display provides wide viewing angle with high contrast and clarity
  • Dome contact gives crisp tactile feedback to positively indicate circuit transfer and assures high reliability and long life
  • All switches are SPST, Momentary ON, Gold Contacts, and Straight PC Terminals

To learn more about LCD 36 x 24 RGB product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...