NKK SWITCHES  

LCD 36 x 24 RGB Smartswitch Development Kit

Mfr Part#: IS-DEV KIT-5
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$217.61 USD (each)
1 $217.61
2 - 4 $211.08 (Save 3%)
5+ $204.75 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions
  • Core Supported: IS-C0203

The IS-DEV KIT-5 kit is a new horizon of design is expanding before your eyes. The LCD SmartSwitch, LCD SmartDisplay or LCD Compact Smart Switch can be the distinguishing feature within your application that sets your product apart from the competition.

The development kit contains all the necessary components to get you started using, testing and ultimately incorporating NKK Switches’ LCD 36x24 switches/displays/compact or into your designs.

Features:

  • IS-Dev Kit-5 controls two LCD 36x24 RGB pushbutton SmartSwitches (IS15ABFP4RGB)
  • IS-Dev Kit-5D controls two LCD 36x24 RGB SmartDisplays (IS01BFRGB) and two tactile switches
  • IS-Dev Kit-5C controls two LCD 36x24 RGB compact SmartSwitches (IS15SBFP4RGB)
  • Serial communication via RS232 (57.6K, 1 start bit, 8 bit , 1 stop bit)
  • Optional audio feedback while switch is pressed
  • Program responses to switch-actions events and timer-expire events
  • User programmable for images, attributes and set-ups
  • Set the type of activity reports from the controller to host
  • LED Brightness settings
  • Flash memory for 255 pictures and attributes
  • Reports switch activity and timer expiration via serial port
  • Stand alone operation or real time control by host
  • The firmware can be customized based on customer requirements
  • Socketed switches for easy examination
  • Can be AC or battery operated (9 V battery not included)

Kit Contents:

  • Control unit.
  • Logic board (IS-L0204-C) with two LCD 36x24 RGB switches (IS15ABFP4RGB)
  • Handling instructions
  • Serial port to RS232 adapter cable
  • Power supply

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...