MICROCHIP  

Duaghter Board CAN / LIN / J2602 PICtail

Mfr Part#: AC164130-2
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$46.15 USD (each)
1+ $46.15

Availability

Qty in Stock : 6
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Expansion/Daughter Bd
  • Core Supported: PICtail

The AC164130-2 is a CAN/LIN PICtail™ (Plus) Daughter Board used with either the Explorer 16 Board or the PIC18 Explorer Board, for implementation and evaluation of applications that use Controller Area Network (CAN) and Local Interconnect Network(LIN) interfaces .

The PICtail Plus interface is used for connection to Explorer 16 Development Board for 16-bit and 32-bit MCUs. The PICtail interface is used for connection to the PIC18 Explorer for PIC18 8-bit microcontrollers.

Features:

  • Connector to Explorer 16 Development Board and PIC18 Explorer Board
  • Two CAN communication channels interfacing to ECAN module
  • Two LIN communication channels interfacing to UART module

View the AC164 Series of Development Boards

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...