TEPT5700 ambient light sensor is a silicon NPN epitaxial planar phototransistor in a T-1¾ package. It is sensitive to visible light much like the human eye and has peak sensitivity at 570 nm.
Features :
- Package type: leaded
- Package form: T-1¾
- Dimensions (in mm): Ø 5
- High photo sensitivity
- Adapted to human eye responsivity
- Angle of half sensitivity: ϕ = ± 50°
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications :
- Ambient light sensor for control of display backlight dimming in LCD displays and keypad backlighting of mobile devices and in industrial on/off-lighting operation.
To learn more about TEPT5700DEVKIT product family, Click Here