MICROCHIP  

MPLAB PM3 Universal Device Programmer

Mfr Part#: DV007004
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$895.00 USD (each)
1+ $895.00

Availability

Qty in Stock : 1
On Order :
2
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: PIC18

The DV007004 is a MPLAB® PM3 universal device programmer. It is easy to use and operates with a PC or as a stand-alone unit, and programs Microchip's entire line of PIC® devices as well as the latest dsPIC® DSC devices. When used standalone, data can be loaded and saved with the SD/MMC card (not included).

Key Features:

  • RS-232 or USB interface
  • Integrated In Circuit Serial Programming™ (ICSP™) interface
  • Fast programming time
  • Three operating modes:
    • PC Host mode for full control
    • Safe mode for secure data
    • Standalone mode for programming without a PC
  • Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
  • SQTPsm serialization for programming unique serial numbers while in PC Host mode.
  • An alternate DOS command line interface is available for batch control
  • Supports PROMATE® II socket modules via adapter (sold separately)
  • Large easy-to-read display
  • Field upgradable firmware allows quick new device support
  • Secure Digital (SD) and Multimedia Card (MMC)
  • Buzzer notification for noisy environments

View the available DV007004 series of Development Kits

Accessories (1)

MICROCHIP

Interface Adapter used Between MP3 Programmer and RJ11 Cable

Mfr Part#: AC164111
Packaging : BULK

RoHS compliant

1+ $22.00
USD   (each)
Qty in Stock : 1
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...