FTDI Chip  

USB to TTL Serial Adapter PCB Module w/ Embedded Controller 5V

Mfr Part#: TTL-232R-5V-PCB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$15.00 USD (each)
1 - 9 $15.00
10 - 49 $13.50 (Save 10%)
50+ $12.38 (Save 17%)

Availability

Qty in Stock :   8
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB Solutions
  • Core Supported: FT232R

This product cannot ship to Asia and Europe.

The TTL-232R-5V-PCB is a USB to TTL serial UART converter PCB incorporating FTDI’s FT232RQ USB to
Serial UART interface IC device which handles all the USB signalling and protocols.

The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB.
Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB
type-A connector

The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to
3 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the
FT232R. This feature can be used to create a security or password protected file transfer access using the
PCB

Features:

  • TTL-232R_PCB provides a USB to TTL Serial UART interface.
  • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
  • Entire USB protocol handled by the electronics on the PCB.
  • Connect directly to a microcontroller UART or I/O pins.
  • UART interface support for 7 or 8 data bits
  • Data transfer rates from 300 baud to 3 Mbaud at TTL levels.
  • Internal EEPROM with user writeable area.
  • Support for FT232R FTDIChip-ID™ feature for improved security.
  • PCB is USB Powered - no external supply required.
  • +5 V or +3.3 V output allows external logic to be powered from the USB port.
  • Low USB bandwidth consumption.
  • UHCI / OHCI / EHCI host controller compatible.
  • USB 2.0 Full Speed compatible. 
  • -40°C to +85°C operating temperature range.

Applications:

  • USB to Serial TTL Level Converter
  • Upgrading Legacy Peripherals to USB
  • Interface Microcontroller UART or I/O to USB
  • Interface FPGA / PLD to USB
  • USB Instrumentation PC interface
  • USB Industrial Control USB Software / Hardware Encryption Dongles

View the TTL-232 Series of USB modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...