ACTEL   

Evaluation Kit Low-Cost for Actel Fusion(TM) Family

Mfr Part#: AFS-EVAL-KIT
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$500.00 USD (each)
1+ $500.00

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Actel is the leading supplier of nonvolatile low-power programmable technologies.  The company’s mission is to manage power consumption from both the chip and system, leveraging   the industry’s lowest power FPGAs and unique mixed-signal FPGAs to offer system designers a competitive edge.  Actel’s history of reliability, coupled with its unique flash-based technology, sets them apart from traditional FPGA manufacturers.  Whether you’re designing applications for consumer and portable medical market, tomorrow’s environmentally friendly data centers, industrial controls, and the automotive, space and military/aerospace markets, power matters.

The Fusion Starter Kit is an all-inclusive, low-cost evaluation kit for the Actel Fusion family. Explore the various benefits of the mixed-signal Fusion PSCs, including ISP, device serialization, and FlashLock on-chip system security.

Key Features:

  • On-board voltage regulation
  • Prototyping headers for component expansion
  • Daughter card connector for larger target systems
  • Programming headers
AFS-EVAL-KIT is a starter kit for the Fusion device family.  Includes the Libero Gold IDE Software DVD.
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
TYCO ELECTRONICS
390088-1
Dual Beam 2 Position 2.54 mm Centerline Open Top Post Shunt
From $0.0693 USD
SCHURTER
4302.5003
KFB1 Power Entry Module with 4 A Filter
From $28.41 USD
KESTER SOLDER
24-6337-88...
No Clean 63% Tin 37% Lead Solder Wire
From $20.14 USD
INTERNATIONAL RECTIFIER
IRFB4620PB...
Single N-Channel 200 V 144 W 25 nC Power Mosfet Flange Mount - TO-220AB
From $2.61 USD
CARCLO OPTICS
10192
LUXEON I 20 mm 14° x 49° Elliptical Orthogonal Beam LED Optic
From $0.9950 USD
ACTEL
AFS-EVAL-K...
Evaluation Kit Low-Cost for Actel Fusion(TM) Family
From $500.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...