MICROCHIP  

PICtail™ Daughter Board for SD & MMC Card

Mfr Part#: AC164122
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$41.03 USD (each)
1+ $41.03

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Expansion/Daughter Bd
  • Core Supported: PICtail

The PICtailTM Daughter Board For SD™ and MMC cards is demonstration board for evaluating reading and writing data on SD cards or MMC cards. It is an expansion board compatible with a number of PICDEM™ demonstration boards. A complete list of compatible PICDEM™ borad is available on Microchip’s website. Microchip Technology’s firmware(AN1003) is only implemented on PICDEM™ FS USB.

To get started, a compatible PICDEM demonstration board is required. In general, a board is compatible if it has a PICtail™ Board interface expansion port, which is a 14x2 connector.

Most PICDEM demonstration board do not have the female header installed. Thus a 14x2 female connector is included with this kit for the user to install onto the PICDEM demonstration board if necessary. When connecting to the two boards together, pay close attention to the orientation of the connector and pin alignment

Features:

  • Supports wide range of SD cards enlisted in AN1003.
  • Supports auto-triggering of files on SD cards.
  • Operates on wide range of voltages from 3.3 V-5.0 V DC.
  • PICtail™ Board and PICtail™ Plus connection interfaces.
  • Compatible with many boards with PICtail™ and PICtail™ Plus interface, including Explorer 16 Development Board, PICDEM HPC Explorer, and PICDEM FS USB Demo boards.

For More Information About PICDEM demonstration board CLICK HERE.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...