FTDI Chip  

USB Hi-Speed FT2232H Evaluation Module, USB High Speed to UART/FIFO/JTAG/SPI/I2C

Mfr Part#: FT2232H MINI MODULE
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$27.00 USD (each)
1 - 9 $27.00
10 - 49 $24.30 (Save 10%)
50+ $22.37 (Save 17%)

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB Solutions
  • Core Supported: FT2232H

This product cannot ship to Asia and Europe.

The FT2232H Mini Module is a USB-to-serial/FIFO development module in the FTDI product range which utilizes the FT2232H USB Hi-Speed two-port bridge chip which handles all the USB signalling and protocols.

The FT2232H on the Mini Module is FTDI’s 5th generation of USB devices. The FT2232H is a USB 2.0 High
Speed (480Mb/s) to UART/MPSSE IC. The device features two interfaces that can be configured for
asynchronous or synchronous serial or parallel FIFO interfaces.

Features:

  • USB 2.0 Hi-Speed compatible
  • Reduced development time
  • Rapid integration into existing systems
  • USB powered – no external power supply needed
  • Based on the USB Hi-Speed FT2232H device
  • Entire USB protocol handled by USB module
  • Small USB Type B connector common on many commercial devices
  • Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
  • Support for USB suspend and resume
  • UHCI / OHCI / EHCI host controller compatible
  • -40°C to +85°C operating temperature range

Applications:

  • Rapid USB integration into existing electronic systems
  • Prototyping platform for USB interface on new systems
  • USB to multi-port JTAG, SPI and I2C interfaces (Two Multi-Protocol Synchronous Serial Engines available with the FT2232H)
  • USB to multi-port asynchronous serial interfaces

View the complete series of FT2232H

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...