ZILOG  

ZUSBOPTSC Series USB Opto-isolated Smart Cable Accessory Kit

Mfr Part#: ZUSBOPTSC01ZACG
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$92.31 USD (each)
1 - 9 $92.31
10+ $85.90 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Interfacing Solutions
  • Core Supported: Z8 Encore

The ZUSBOPTSC01ZACG  is a Opto-isolated USB Smart Cable used for safe programming and debugging of our 8-bit motor control Z8 Encore! MC™ and general-purpose Z8 Encore!® and Z8 Encore! XP® microcontrollers.

Its internal optoisolator electrically isolates the development kit circuitry from the USB Smart Cable. It comes included with the Z8FMC16100 Motor Control Development Kit, but is also available for purchase as a stand-alone device and can be used with an application board. The stand-alone opto-isolated USB Smart Cable is sold with our ZDS II integrated development environment (IDE) containing a full ANSI C-Compiler. Free ZDS II softare updates are available after registering the kit with Zilog online.

Features:

  • Opto-isolated USB Smart Cable
  • 6-circuit ribbon cable
  • ZDS II integrated developmnet environment (IDE) with a full ANSI C-Compiler .
  • Supports all ZiLOG’s Flash based microcontroller products (eZ80Acclaim!®,ZNEO® , and Z8 Encore!® Series ofMCUs)
  • Supports Windows Vista

View the Available ZUSBOP Series of Cable Accessory Kit

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...