FTDI Chip  

Vinculum USB Audio Flash Drive Interface Module w/ Playback

Mfr Part#: VMUSIC2
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$37.50 USD (each)
1 - 9 $37.50
10 - 49 $33.75 (Save 10%)
50+ $31.05 (Save 17%)

Availability

Qty in Stock :   10
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB Solutions
  • Core Supported: VNC1L Series

This product cannot ship to Asia and Europe.

The VMusic2 module is a product which not only lets you add USB Flash disk interfacing to your product, but also allows you to play back MP3 and other popular digital music formats directly from a USB flash disk. Only four signal lines plus 5 V supply and ground are required to be connected. Extensions to the Vinculum VDAP command set allow you to play a selected file, as well as control the volume, balance, etc. of the sound channel, and monitor the status of the file being played.

The Vinculum VDAP firmware also allows the VNC1L’s I/O interface to be selected between the serial UART or SPI using on-board jumper pins. The VMusic2 is ideal for adding MP3 playbackfrom USB drive capabillity to home entertainment and in-car audio systems, as well as other appliances requiring audio playback capabillity from USB Flash disks. Not only is the VDrive2 ideal for evaluation and development of VNC1L designs, but also its neat enclosure and attractive quantity discount structure makes this module suitable for incorporation into finished product designs.

Features:

  • Uses F.T.D.I.’s VNC1L-1A embedded USB host controller I.C. device combined with VLSI VS1003 I.C. for music playback.
  • USB‘A’ type socket to connect USBUSBUSB Flash disk.
  • Stereo 3.5 mm headphone jack socket for audio playback
  • Audio line-out connector for audio playback
  • Only four signals to connect, excluding power and ground.
  • Jumper selectable UART or SPI interfaces.
  • Single 5 V supply input.
  • Traffic indicator LED.
  • Uses extended Vinculum VDAP firmware and command set.
  • VMusic2 is a Pb-free, RoHS complaint development module.

View the available VNC1L-1A series of USB Controller IC

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...