Established in 1998, WIZnet’s core technology ‘TCP/IP Offload Platform’ is an ASSP and silicon-proven IP for custom ASIC, which best fits OS-less devices and is compatible with any Embedded OS. Their fully hardwired TCP/IP algorithm guarantees line speed by on-the-fly processing architecture that is independent of any main processor. This technology has eliminated the need for a main processor by offloading TCP/IP processing, enhancing the overall system performance, particularly in multimedia streaming applications.
| Features |
- Quick Test of W7100
- Expansion Port
- Provide WizISP for programming
- Support Debugger for Debugging
- Support Various Interfaces : Serial, Ethernet, DTAG (Debugger Socket)
- Embedded 64kBytes Flash memory, 64kBytes RAM, and 256Bytes Data Flash
|