MEMSPEED II Prog KIT Clock Oscillator Programmer

Packaging:  BULK
Std Packaging Qty:  1



Download Center


$185.00 USD (each)
1+ $185.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Filter and Signal Conditioning

The MEMSPEED PRO II  is a part of MEMSPEED series oscillator programmer. 

The MEMSpeed Pro II programmer allows users to instantly program Abracon MEMS oscillators to a custom frequency in seconds through a Microsoft Windows GUI program on a PC. Abracon MEMSpeed Pro II supports CMOS, LVPECL, LVDS, and HCSL output MEMS oscillators in variety of package sizes. The oscillators can be programmed over their respective frequency range in increments of 100 Hz.


  • Small dongle interfaces thru USB to PC
  • Automatic software upgrades via Internet
  • Field Programmable Dongle for
    • ASxMB series – 2nd generation MEMS CMOS output
    • ASxMPC series – Low Jitter MEMS CMOS output
    • ASxMPLP series – Low Jitter MEMS LVPECL output
    • ASxMPLV series – Low Jitter MEMS LVDS output
    • ASxMPHC series – Low Jitter MEMS HCSL output
  • Socket Adapter cards supports:
    • ASxM series – 1st generation MEMS CMOS output
    • 2.5 x 2.0 x 0.85 mm (Available for 1st and 2nd generation CMOS only)
    • 3.2 x 2.5 x 0.85 mm (Available for Low Jitter, 1st and 2nd generation MEMS)
    • 5.0 x 3.2 x 0.85 mm(Available for Low Jitter, 1st and 2nd generation MEMS)
    • 7.0 x 5.0 x 0.85 mm(Available for Low Jitter, 1st and 2nd generation MEMS)

Kit Contents:

  • MEMSPEED II programmer
  • USB cable
  • Tweezers
  • Quick Start guide
  • Installation USB Flash drive

View the complete  MEMSPEED series of oscillator programmer

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...